833-024-521-107

Heilind Number:EDA833-024-521-107
Manufacturer:EDAC
Manufacturer Number:833-024-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Featuring a single row design with 24 contact positions, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch and row spacing of .156 inches and .2 inches respectively, it allows for efficient signal transfer. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.