833-024-521-108

Heilind Number:EDA833-024-521-108
Manufacturer:EDAC
Manufacturer Number:833-024-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, allowing for efficient signal transmission. The green housing, made of durable UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation and maintenance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for your next project and experience superior performance.