833-024-521-201

Heilind Number:EDA833-024-521-201
Manufacturer:EDAC
Manufacturer Number:833-024-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a copper alloy contact material and a pitch of .156 inches, this connector ensures reliable power transmission at an amperage of 3A. Its dual-row design with 24 positions offers ample connection options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of industrial applications. Elevate your PCB assembly with this essential component.