833-024-521-202

Heilind Number:EDA833-024-521-202
Manufacturer:EDAC
Manufacturer Number:833-024-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only stands out visually but also ensures efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for your devices. With 24 positions available, it caters to diverse connection needs, while its straight mount orientation simplifies installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Explore its potential in various applications, from industrial machinery to consumer electronics, and experience seamless data transfer like never before.