833-024-521-203

Heilind Number:EDA833-024-521-203
Manufacturer:EDAC
Manufacturer Number:833-024-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both visual appeal and high durability. With a current rating of 3 A and two rows of copper alloy contacts, this connector ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 24 available positions allow for versatile configurations. Its straight mount orientation simplifies installation, and it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your assembly with this essential component, perfect for various electronic applications.