833-024-521-208

Heilind Number:EDA833-024-521-208
Manufacturer:EDAC
Manufacturer Number:833-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Engineered for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. Offering 24 positions in total, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for diverse electronic applications. Elevate your PCB assembly with this essential component.