833-024-521-212

Heilind Number:EDA833-024-521-212
Manufacturer:EDAC
Manufacturer Number:833-024-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-212

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue that ensures easy identification during assembly. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and a compact design featuring 24 positions, it facilitates efficient data transmission. Its straight mount orientation offers versatility in installation, while its wide operating temperature range from -40 to 105°C ensures suitability for various applications. Upgrade your devices with this essential connector for enhanced connectivity and functionality.