833-024-521-604

Heilind Number:EDA833-024-521-604
Manufacturer:EDAC
Manufacturer Number:833-024-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-604

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Its vibrant Green color adds a touch of distinction while its high amperage rating of 3 A ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for straight or angled mounting, its versatility suits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more essential components.