833-024-521-607

Heilind Number:EDA833-024-521-607
Manufacturer:EDAC
Manufacturer Number:833-024-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-607

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Each of its 24 positions features reliable Copper Alloy contacts, ensuring efficient power transmission with a 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for your electronic projects.