833-024-521-804

Heilind Number:EDA833-024-521-804
Manufacturer:EDAC
Manufacturer Number:833-024-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-804

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it ensures reliable power transmission. The two-row configuration and 24 positions offer ample connection options, while the Copper Alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing enable precise alignment on the board. Operating effortlessly in temperature ranges from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it a essential component for your projects in need of sturdy and efficient board-to-board connectivity.