833-024-521-807

Heilind Number:EDA833-024-521-807
Manufacturer:EDAC
Manufacturer Number:833-024-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With two rows and 24 positions, it provides ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. The straight mount orientation facilitates easy installation, and a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for demanding applications, this connector is a crucial component for your electronics projects.