833-024-521-808

Heilind Number:EDA833-024-521-808
Manufacturer:EDAC
Manufacturer Number:833-024-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-521-808

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, a high-performing component designed for seamless board-to-board connectivity. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures reliability but also adds a pop of color to your setup. Boasting a contact material of Copper Alloy, it guarantees efficient power transmission, with a high amperage rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions across two rows, offering ample room for your connections. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Elevate your PCB design with this essential connector, a must-have in any electronics project.