833-024-523-101

Heilind Number:EDA833-024-523-101
Manufacturer:EDAC
Manufacturer Number:833-024-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3 A amperage rating and copper alloy contact material, it ensures reliable and efficient signal transfer. The single-row design, with a .156-inch pitch and .2-inch row spacing, offers seamless integration on your board. Boasting 24 positions, it provides ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various environments. Upgrade your setup with this essential component, perfect for projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.