833-024-523-107

Heilind Number:EDA833-024-523-107
Manufacturer:EDAC
Manufacturer Number:833-024-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 24 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable operation even in harsh environments. The vibrant green color provides easy identification, while the straight mount orientation allows for convenient installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. This connector is rated for 3A of current and can withstand temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.