833-024-523-108

Heilind Number:EDA833-024-523-108
Manufacturer:EDAC
Manufacturer Number:833-024-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and copper alloy contacts, it facilitates seamless board-to-board connections. Featuring a pitch of .156 inches and 24 positions, it offers ample space for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential connector to streamline your circuitry setup.