833-024-523-201

Heilind Number:EDA833-024-523-201
Manufacturer:EDAC
Manufacturer Number:833-024-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-201

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector in sleek Green. Designed for optimal performance, this connector boasts a 3 A amperage, making it perfect for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With two rows and 24 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our connector for seamless communication between your PCBs.