833-024-523-207

Heilind Number:EDA833-024-523-207
Manufacturer:EDAC
Manufacturer Number:833-024-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification during assembly. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, providing robust protection in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission with minimal signal loss. The 24 positions offer ample room for connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, it guarantees secure and stable connections, making it an essential component in your PCB assembly projects. Elevate your design with this high-quality Card Edge Connector and experience seamless connectivity like never before.