833-024-523-212

Heilind Number:EDA833-024-523-212
Manufacturer:EDAC
Manufacturer Number:833-024-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color for easy identification. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The connector boasts a double-row configuration with 24 positions, allowing for efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment during assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various applications. Choose this straight-mount connector for secure and durable board-to-board connections. Elevate your connectivity game with this essential component.