833-024-523-602

Heilind Number:EDA833-024-523-602
Manufacturer:EDAC
Manufacturer Number:833-024-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features 24 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable operation, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with this essential component.