833-024-523-603

Heilind Number:EDA833-024-523-603
Manufacturer:EDAC
Manufacturer Number:833-024-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a single row configuration and 24 copper alloy positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections, essential for the optimal functioning of your electronic devices.