833-024-523-608

Heilind Number:EDA833-024-523-608
Manufacturer:EDAC
Manufacturer Number:833-024-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector boasts a 3A amperage capacity, ideal for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. With a single row layout and 24 positions, it offers ample space for your board-to-board requirements. Featuring a .156-inch pitch and .2-inch row spacing, it ensures precise alignment. Suitable for a straight mount orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial settings. Upgrade your connectivity solutions with this essential component.