833-024-523-803

Heilind Number:EDA833-024-523-803
Manufacturer:EDAC
Manufacturer Number:833-024-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-803

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, this connector offers seamless communication between components. The .156-inch pitch and .2-inch row spacing provide ample room for precise alignment, accommodating 24 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in a variety of conditions. Ideal for use in PCB assemblies, this connector is a crucial component for seamless data transmission in your electronic projects.