833-024-523-804

Heilind Number:EDA833-024-523-804
Manufacturer:EDAC
Manufacturer Number:833-024-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it's not only functional but also visually appealing. Crafted with precision, it ensures a seamless amperage of 3A, making it suitable for a variety of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts, it offers reliable performance, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting 24 positions, it's perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore new possibilities in your PCB designs with this essential component.