833-024-523-807

Heilind Number:EDA833-024-523-807
Manufacturer:EDAC
Manufacturer Number:833-024-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transfer. Designed with precision, this connector features a vibrant green color, adding a touch of visual distinction to your circuit board. Its 24 positions, spread across two rows, provide ample room for secure attachment, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity and safety. The Copper Alloy contacts ensure reliable conductivity, with a maximum amperage of 3 A, making it suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic devices.