833-024-523-812

Heilind Number:EDA833-024-523-812
Manufacturer:EDAC
Manufacturer Number:833-024-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-523-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, it ensures secure and efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions for seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Perfect for intricate electronic setups, this connector is a must-have in your toolkit for seamless PCB integration.