833-024-524-102

Heilind Number:EDA833-024-524-102
Manufacturer:EDAC
Manufacturer Number:833-024-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a single row layout with 24 positions, this connector ensures efficient data transfer with a pitch of .156 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the green color coding allows for easy identification. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in our high-quality connector for seamless and durable electronic connections.