833-024-524-104

Heilind Number:EDA833-024-524-104
Manufacturer:EDAC
Manufacturer Number:833-024-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-524-104

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 24 positions spaced at .156 inches, it guarantees precise and efficient connections. The copper alloy contact material and -40 to 105 °C operating temperature range further enhance its reliability. Ideal for board-to-board applications, this straight-mount connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.