833-024-524-108

Heilind Number:EDA833-024-524-108
Manufacturer:EDAC
Manufacturer Number:833-024-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue adds a touch of aesthetics while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row design and 24 copper alloy contact positions, it offers seamless and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Upgrade your electronic assemblies with this essential component.