833-024-524-607

Heilind Number:EDA833-024-524-607
Manufacturer:EDAC
Manufacturer Number:833-024-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-524-607

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and durability. With a single row design and 24 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this connector for secure board-to-board connections in your electronic projects.