833-024-524-803

Heilind Number:EDA833-024-524-803
Manufacturer:EDAC
Manufacturer Number:833-024-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-524-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution designed for seamless integration into your electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only stands out visually but also ensures safety and longevity in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and spacing of .2 in, it offers efficient signal transmission and robust mechanical support. With 24 positions available, it caters to a wide range of connection needs. The straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our Card Edge Connector for optimal connectivity in your PCB applications.