833-024-540-104

Heilind Number:EDA833-024-540-104
Manufacturer:EDAC
Manufacturer Number:833-024-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers superior functionality. Designed for efficiency, it features a single row configuration with 24 positions, ensuring seamless connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. This connector is ideal for board-to-board applications, facilitating seamless communication within your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to meet your connectivity needs with ease.