833-024-540-107

Heilind Number:EDA833-024-540-107
Manufacturer:EDAC
Manufacturer Number:833-024-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Designed for seamless integration, this connector boasts a single row layout with Copper Alloy contacts, accommodating 24 positions with a .156-inch pitch. Its straight mount orientation and .2-inch row spacing offer easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliable performance in diverse environments. Perfect for applications requiring secure board-to-board connections, this connector is a vital component for your electronic projects.