833-024-540-108

Heilind Number:EDA833-024-540-108
Manufacturer:EDAC
Manufacturer Number:833-024-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a single row configuration with 24 positions, ensuring seamless integration on your PCB. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only provides a vibrant aesthetic but also guarantees exceptional heat resistance. The copper alloy contact material and .156-inch pitch further optimize signal transmission, while the 3A amperage rating caters to various power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers reliable performance in diverse environments. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, it is a crucial component for achieving efficient board-to-board connections. Trust in its quality and innovation to elevate the functionality of your electronic systems.