833-024-540-204

Heilind Number:EDA833-024-540-204
Manufacturer:EDAC
Manufacturer Number:833-024-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of contacts made from Copper Alloy, it offers seamless power delivery at a maximum amperage of 3 A. Featuring 24 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.