833-024-540-208

Heilind Number:EDA833-024-540-208
Manufacturer:EDAC
Manufacturer Number:833-024-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector in sleek green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and 24 positions, this connector ensures secure and efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for various applications, it offers a stable amperage of 3A and operates smoothly in temperatures ranging from -40 to 105 °C. Whether for industrial or personal projects, this straight mount connector guarantees reliability and longevity in every use. Upgrade your PCB setup with this essential component.