833-024-540-212

Heilind Number:EDA833-024-540-212
Manufacturer:EDAC
Manufacturer Number:833-024-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color, it offers a high amperage of 3 A, making it ideal for powering your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. With two rows and 24 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your board-to-board PCB connections with this versatile connector.