833-024-540-602

Heilind Number:EDA833-024-540-602
Manufacturer:EDAC
Manufacturer Number:833-024-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and exceptional performance. Featuring a vibrant Green color, this connector offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 24 positions, it facilitates efficient data transfer on your circuit board. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, this connector is straight-mount oriented and can withstand temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.