833-024-540-603

Heilind Number:EDA833-024-540-603
Manufacturer:EDAC
Manufacturer Number:833-024-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, adding a touch of color to your circuitry. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The single-row configuration, along with a pitch of .156 inches and a row spacing of .2 inches, offers efficient signal transmission across 24 positions. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Its straight mount orientation allows for easy installation on PCBs. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver superior performance in your electronic assembly projects.