833-024-540-604

Heilind Number:EDA833-024-540-604
Manufacturer:EDAC
Manufacturer Number:833-024-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-604

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in vivid green. Designed for durability and efficiency, this connector boasts a 3 A amperage capacity, ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With a single row design and 24 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its straight mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of connectors for more options to suit your needs.