833-024-540-608

Heilind Number:EDA833-024-540-608
Manufacturer:EDAC
Manufacturer Number:833-024-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-608

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision, it features a single row layout with 24 positions, ensuring seamless integration into your PCB setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. Each contact is made of robust Copper Alloy, capable of handling an amperage of 3A with ease. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for board-to-board connections, this connector is a versatile component for any electronics enthusiast or professional. Elevate your connectivity game with this essential PCB accessory.