833-024-540-803

Heilind Number:EDA833-024-540-803
Manufacturer:EDAC
Manufacturer Number:833-024-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester construction in a vibrant green hue. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Boasting a double-row configuration, it offers 24 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Elevate your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.