833-024-540-804

Heilind Number:EDA833-024-540-804
Manufacturer:EDAC
Manufacturer Number:833-024-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible boards. Offering 24 positions in total, it accommodates a wide range of connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for demanding applications, this connector is a must-have in your toolkit.