833-024-540-807

Heilind Number:EDA833-024-540-807
Manufacturer:EDAC
Manufacturer Number:833-024-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durable and reliable performance. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating precise and secure connections. Its straight mount orientation simplifies installation on your PCB, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your electronic assembly with this essential component.