833-024-540-808

Heilind Number:EDA833-024-540-808
Manufacturer:EDAC
Manufacturer Number:833-024-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 24 positions each, it offers ample connectivity options for your circuitry. The contacts are made of resilient Copper Alloy, guaranteeing secure and efficient power transmission at a maximum amperage of 3A. Designed for seamless integration, its straight mount orientation and .156-inch pitch make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for various board-to-board connections in electronic systems.