833-024-540-812

Heilind Number:EDA833-024-540-812
Manufacturer:EDAC
Manufacturer Number:833-024-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-540-812

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 24 positions, it ensures efficient data transfer and power delivery on your circuit board. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Enjoy easy installation with straight mount orientation, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connection game with this essential component.