833-024-541-103

Heilind Number:EDA833-024-541-103
Manufacturer:EDAC
Manufacturer Number:833-024-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 24 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating efficiently in a temperature range of -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for a range of applications, it is a must-have component for any electronics project.