833-024-541-108

Heilind Number:EDA833-024-541-108
Manufacturer:EDAC
Manufacturer Number:833-024-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration, it offers effortless integration onto your PCB. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 24 positions, this connector facilitates extensive data transfer. Its straight mount orientation simplifies installation, making it a user-friendly choice for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Elevate your connectivity solutions with this essential component.