833-024-541-112

Heilind Number:EDA833-024-541-112
Manufacturer:EDAC
Manufacturer Number:833-024-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color, this connector offers a visually distinct element to your electronic setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, meeting the demands of high-speed data transmission. Boasting a single row design with 24 positions spaced at .156 inches apart, it provides ample room for intricate connections. The .2-inch row spacing allows for efficient PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your board-to-board PCB connection needs.