833-024-541-201

Heilind Number:EDA833-024-541-201
Manufacturer:EDAC
Manufacturer Number:833-024-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a double-row design and 24 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mounting orientation, it facilitates seamless installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and efficiency for your board-to-board PCB connectivity needs.