833-024-541-203

Heilind Number:EDA833-024-541-203
Manufacturer:EDAC
Manufacturer Number:833-024-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector's two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer efficient signal transfer in a total of 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore seamless connectivity solutions with this essential component.